Rittal Grey Polyamide, 1 U Ventilated 482.6 mm 800mm
- RS Stock No.:
- 187-6643
- Mfr. Part No.:
- 8620091
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€141.48
(exc. VAT)
€174.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €141.48 | €70.74 |
*price indicative
- RS Stock No.:
- 187-6643
- Mfr. Part No.:
- 8620091
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Polyamide | |
| Width | 800mm | |
| Ventilated | Yes | |
| Rack Unit | 1U | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 482.6mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Polyamide | ||
Width 800mm | ||
Ventilated Yes | ||
Rack Unit 1U | ||
Standards/Approvals No | ||
Hinges No | ||
Length 482.6mm | ||
- COO (Country of Origin):
- DE
For venting the enclosure via the base/plinth. With a 200 mm base/plinth height, one or two vented trim panels may optionally be used. Thanks to the complete symmetry of the base/plinth system VX, the trim panels may either be fitted at the front, rear or side on the base/plinth corner piece. Specifically in applications such as power distribution where the enclosure gland plates are not used, this can be used to achieve a higher air throughput inside the enclosure
Related links
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- METCASE 482.6 mm 40.2 mm
- Rittal Unpainted Aluminium Front Panel, 1 U Ventilated 482.6mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
- nVent SCHROFF Grey Aluminium Front Panel, 1 U Ventilated 84HP
- RS PRO Grey Steel, 1 U Ventilated 100 mm 60mm
- RS PRO Grey Steel Air Vent Unshielded 480 mm 43.7mm
