Rittal Unpainted Aluminium Front Panel, 1 U Ventilated 482.6mm
- RS Stock No.:
- 263-3709
- Mfr. Part No.:
- 2231000
- Manufacturer:
- Rittal
Subtotal (1 pack of 3 units)*
€91.02
(exc. VAT)
€111.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.02 | €30.34 |
*price indicative
- RS Stock No.:
- 263-3709
- Mfr. Part No.:
- 2231000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Unpainted | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 482.6mm | |
| Ventilated | Yes | |
| Rack Unit | 1U | |
| Sub Type | Front Panel | |
| Standards/Approvals | GOST | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Unpainted | ||
Handle Yes | ||
Material Aluminium | ||
Width 482.6mm | ||
Ventilated Yes | ||
Rack Unit 1U | ||
Sub Type Front Panel | ||
Standards/Approvals GOST | ||
Hinges No | ||
- COO (Country of Origin):
- DE
Rittal Rack Panel, Aluminium, 1U - 2231000
This rack panel by Rittal is an essential component designed to fit 1 U in server racks. With a focus on durability and functionality, this unpainted aluminium front panel is ventilated to ensure optimal airflow. Ideal for venting enclosures and housings, this rack panel is a reliable choice for maintaining proper ventilation within server setup.
Features & Benefits
• Crafted from high-quality aluminium for durability
• 19-inch width for compatibility with standard server racks
• 1 U size for easy installation and efficient use of space
• Ventilated design ensures proper airflow for cooling components
• Lightweight construction at 0.447 kg per pack for easy handling
Applications
• Venting enclosures and housings
• Maintaining proper ventilation in server environments
Can it fit a standard server rack?
Yes, this rack panel is designed to fit a 19-inch width standard server rack.
Will it provide adequate ventilation for my server components?
Yes, the ventilated design ensures optimal airflow for cooling efficiency.
Is this rack panel easy to install?
Yes, the 1 U size makes it easy to install within your server setup.
Related links
- nVent SCHROFF Grey Aluminium Front Panel, 1 U Ventilated 84HP
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
- Rittal Unpainted Aluminium Front Panel 84 HP 426.4mm
- Rittal Unpainted Aluminium Front Panel 6 HP 30.1 mm 262.05mm
- Rittal Unpainted Aluminium Front Panel 4 HP 20mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm
- Rittal Unpainted Aluminium Front Panel 6 HP 30.2mm
- Rittal Unpainted Aluminium Front Panel 42 HP 213mm
