Rittal Steel Base/Plinth Trim Panel
- RS Stock No.:
- 187-6645
- Mfr. Part No.:
- 8620093
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6645
- Mfr. Part No.:
- 8620093
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Base/Plinth Trim Panel | |
| Material | Steel | |
| Width | 800 (Enclosure)mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Base/Plinth Trim Panel | ||
Material Steel | ||
Width 800 (Enclosure)mm | ||
- COO (Country of Origin):
- DE
For cable entry in the base/plinth. With a base/plinth height of 200 mm, one or two trim panels with brush strips may optionally be used. Thanks to the complete symmetry of the base/plinth system VX, the trim panels with brush strip may either be fitted at the front, rear or side on the base/plinth corner piece.
Related links
- Rittal Adapter Filter Mat for Use with Base/Plinth Trim Panel
- Rittal Black Steel VX Base/Plinth Trim Panel Side, 40 HP 200 mm 1.2m
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- Rittal 1200 mm Panel 1200 mm 100 mm for use with Base/Plinth Trim Panels with Brush Strip
- Rittal Stainless Steel Base Panel 400mm
