Rittal Black Steel VX Base/Plinth Trim Panel Side, 40 HP 200 mm 1.2m
- RS Stock No.:
- 206-1262
- Mfr. Part No.:
- 8640046
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€156.01
(exc. VAT)
€191.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €156.01 | €78.005 |
*price indicative
- RS Stock No.:
- 206-1262
- Mfr. Part No.:
- 8640046
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 1.2m | |
| Ventilated | No | |
| Horizontal Pitch | 40HP | |
| Sub Type | VX Base/Plinth Trim Panel Side | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 1.2m | ||
Ventilated No | ||
Horizontal Pitch 40HP | ||
Sub Type VX Base/Plinth Trim Panel Side | ||
Standards/Approvals No | ||
Hinges No | ||
Length 200mm | ||
- COO (Country of Origin):
- DE
The Rittal Base/plinth trim panel, side, carbon steel, optimized design, for side blanking of a base/plinth unit and additional stability or the interior installation of bayed base/plinths. One 200 mm high or two 100 mm high trim panels can optionally be fitted on 200 mm high base/plinths. Base/plinth trim panels are used in the depth to finish off a base/plinth unit at the sides.
Carbon Steel Material
Easy Installation
Excellent Quality
Related links
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- Rittal Black Steel Rack Panel, 40 HP 200 mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm 300mm
- Rittal Black Steel Rack Panel, 40 HP 200 mm 200mm
- Rittal Steel Base/Plinth Trim Panel
