Rittal Sheet Steel Divider Panel

Subtotal (1 unit)*

€130.28

(exc. VAT)

€160.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.28

*price indicative

RS Stock No.:
187-9092
Mfr. Part No.:
8609201
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Material

Sheet Steel

Ventilated

No

Sub Type

Divider Panel

Standards/Approvals

No

Hinges

No

COO (Country of Origin):
DE
For shielding individual enclosure cells. Thanks to the symmetry of the frame system, the divider panel can also be used at the rear. All-round, double fold for stability and to hold the seal.The divider panel may also be fitted at the rear. This allows, e.g. frequency converters for heat dissipation to be installed in a divider panel with the cooling units facing outwards and protected/finished off with a cover.

Related links