Rittal RAL 7035 Sheet Steel Lockable & Adjacent Door

Subtotal (1 unit)*

€483.64

(exc. VAT)

€594.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€483.64

*price indicative

RS Stock No.:
187-9280
Mfr. Part No.:
8618120
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Colour

RAL 7035

Material

Sheet Steel

Sub Type

Lockable & Adjacent Door

Standards/Approvals

No

If two 400 mm doors are used instead of one 800 mm wide door in order to comply with escape routes. May also be fitted instead of an 800 mm wide rear panel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy