Rittal Sheet Steel Side Panel

Subtotal (1 pack of 2 units)*

€215.31

(exc. VAT)

€264.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€215.31€107.655

*price indicative

RS Stock No.:
187-9178
Mfr. Part No.:
8186245
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Panel

Material

Sheet Steel

Ventilated

No

Sub Type

Side Panel

Standards/Approvals

No

Hinges

No

COO (Country of Origin):
DE
Side panels, screw-fastened, sheet steel, for VX.

Time-saving assembly thanks to clip-in side panel holder

Automatic potential equalisation and higher EMC protection, thanks to enclosure panel holders with earthing inserts located on the inside

Easy positioning in the height and depth with the location aid

One-person assembly

Earthing bolts with large, paint-free contact surface for optimum contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy