Rittal Sheet Steel Blanking Plate 482.6mm

Subtotal (1 pack of 3 units)*

€286.81

(exc. VAT)

€352.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€286.81€95.603

*price indicative

RS Stock No.:
263-3702
Mfr. Part No.:
1937200
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Blanking Panel

Material

Sheet Steel

Width

482.6mm

Sub Type

Blanking Plate

Standards/Approvals

No

COO (Country of Origin):
DE
The Rittal EL series blanking plate to neatly finish off free locations within the mounting level. It has 12 rack unit.

Natural anodised finish

Made from aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy