Rittal RAL 7035 Sheet Steel 800mm
- RS Stock No.:
- 187-9183
- Mfr. Part No.:
- 8618600
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€1,120.65
(exc. VAT)
€1,378.40
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,120.65 |
*price indicative
- RS Stock No.:
- 187-9183
- Mfr. Part No.:
- 8618600
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | RAL 7035 | |
| Material | Sheet Steel | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour RAL 7035 | ||
Material Sheet Steel | ||
Width 800mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Series VX Rack Panel, 800mm Width, Sheet Steel - 8618600
This rack panel is designed for use within the VX Series bayed enclosure system. Constructed from robust sheet steel, it provides a secure and reliable solution for mounting equipment. With a width of 800mm and a height of 2000mm, this panel effectively accommodates various applications in industrial settings. The enclosures dimensions are 800 x 600 x 2000 mm, making it suitable for numerous configurations.
Features & Benefits
• Constructed from durable sheet steel for long-lasting performance
• Specifically designed to fit the VX Series enclosures
• Compliant with Telcordia GR-63-CORE Zone 4 specifications
• Lightweight design facilitates easy installation and handling
Applications
• Used for enhancing structural stability in industrial enclosures
• Suitable for server installations in data centres
• Designed for automation and electrical assembly
• Ideal for mechanical equipment housing
What is the weight capacity of the panel when installed?
This panel supports up to 500kg of equipment when properly installed, ensuring robust performance in high-load applications.
How does the surface finish impact the panel's longevity?
The zinc-plated surface finish provides significant resistance to corrosion, thus extending the panel's lifespan even in demanding environments.
Is this panel compatible with other enclosure sizes?
This specific panel is tailored for the VX Series, ensuring perfect compatibility with enclosures featuring dimensions of 800mm wide, 2000mm high, and 600mm deep.
Related links
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 800mm
- Rittal RAL 7035 Sheet Steel Isolator Door Cover
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 1.2m
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 400mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 900mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 1m
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 600mm
- Rittal RAL 7035 Sheet Steel Lockable & Adjacent Door
