Rittal Aluminium Rear Panel 1.2 m 30mm
- RS Stock No.:
- 187-9189
- Mfr. Part No.:
- 8618813
- Manufacturer:
- Rittal
Subtotal (1 pack of 4 units)*
€65.27
(exc. VAT)
€80.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €65.27 | €16.318 |
*price indicative
- RS Stock No.:
- 187-9189
- Mfr. Part No.:
- 8618813
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Material | Aluminium | |
| Width | 30mm | |
| Ventilated | No | |
| Sub Type | Rear Panel | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 1.2m | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Material Aluminium | ||
Width 30mm | ||
Ventilated No | ||
Sub Type Rear Panel | ||
Standards/Approvals No | ||
Hinges No | ||
Length 1.2m | ||
Unlike the section for cable entry, centre, the rear section is mounted directly onto the base opening. In this way, when installing the mounting plate in the rearmost mounting position, the cables may be routed directly onto a cable clamp rail without large bending radii. In conjunction with the cable clamp rail, this enables optimum adjustment between the cable entry and mounting plate.
Simple assembly
Full-surface support
High level of sealing of cables inserted into the enclosure
Applications:
For top-mounting on gland plates
Related links
- Rittal Aluminium Rear Panel 1.2 m 30mm
- Rittal Aluminium Rear Panel 1 m 30mm
- Rittal Aluminium Rear Panel 800 mm 30mm
- Rittal Aluminium Rear Panel 600 mm 30mm
- Rittal Silver Aluminium Rear Panel 800 mm 30mm
- Schneider Electric NSYSFC Series Steel Enclosure Frame 1.2m W Rear Panel,
- Rittal Light Grey Sheet Steel Side Panel 1.2 m 500mm
- LEDVANCE 33 W Rectangular Panel Light 3000K, L 1.2 m W 295mm
