Rittal Silver Aluminium Rear Panel 800 mm 30mm
- RS Stock No.:
- 187-9209
- Mfr. Part No.:
- 8618801
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€42.90
(exc. VAT)
€52.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.90 | €21.45 |
*price indicative
- RS Stock No.:
- 187-9209
- Mfr. Part No.:
- 8618801
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Silver | |
| Handle | No | |
| Material | Aluminium | |
| Width | 30mm | |
| Ventilated | No | |
| Sub Type | Rear Panel | |
| Hinges | No | |
| Length | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Silver | ||
Handle No | ||
Material Aluminium | ||
Width 30mm | ||
Ventilated No | ||
Sub Type Rear Panel | ||
Hinges No | ||
Length 800mm | ||
Standards/Approvals No | ||
Rittal Series VX Rack Panel, Silver, Aluminium - 8618801
This rack panel is an essential component designed for the VX series enclosures. With a robust aluminium construction and a length of 800mm, it serves as a reliable rear panel solution. The non-ventilated design ensures optimal environmental sealing while maintaining a sleek silver finish.
Features & Benefits
• Simplifies assembly for efficient installation processes
• Provides full-surface support enhancing structural integrity
• Effectively seals cables to protect against environmental factors
• Facilitates direct cable routing for streamlined organisation
• Compatible with gland plates for versatile mounting options
• Lightweight design ensures ease of handling during setup
Applications
• Used for rear panel installations in various enclosures
• Ideal for cable entry sections in automation systems
• Suitable for electrical and mechanical setups requiring cable management
• Designed for use with Rittal's cable clamp rail for optimal function
How does this rack panel improve cable management in enclosures?
The design allows for direct routing of cables onto a cable clamp rail, minimising bending radii, which optimises space and organisation within the enclosure.
What environmental protections does this panel offer for installed cables?
The panel features a high level of sealing due to its full-surface support, ensuring that cables are well-protected against dust and moisture when installed correctly.
Is additional hardware needed for installation?
You will require two pieces per cable entry point to ensure complete coverage and optimal functionality, facilitating a neat and secure installation.
Related links
- Rittal Aluminium Rear Panel 800 mm 30mm
- Rittal Aluminium Rear Panel 600 mm 30mm
- Rittal Aluminium Rear Panel 1.2 m 30mm
- Rittal Aluminium Rear Panel 1 m 30mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power 150 mm x 800 mm x
- Bopla Aluminium Rear 282mm W for Use with Ultrapult Enclosures UM 6..09 and UMP 62018
- Fibox Light Grey Polycarbonate Front Panel 296 mm 30mm
