Rittal RAL 7035 Sheet Steel Partial Mounting Plate 800mm
- RS Stock No.:
- 187-9252
- Mfr. Part No.:
- 8617580
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€108.72
(exc. VAT)
€133.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.72 |
*price indicative
- RS Stock No.:
- 187-9252
- Mfr. Part No.:
- 8617580
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | RAL 7035 | |
| Material | Sheet Steel | |
| Width | 800mm | |
| Sub Type | Partial Mounting Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour RAL 7035 | ||
Material Sheet Steel | ||
Width 800mm | ||
Sub Type Partial Mounting Plate | ||
Standards/Approvals No | ||
To accommodate additional components inside the enclosure. Partial mounting plates can be used extremely flexibly, providing a platform for a diverse range of applications.
Related links
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 800mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 900mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 1.2m
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 1m
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 600mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 400mm
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 500mm
- Rittal RAL 7035 Sheet Steel 800mm
