ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 482 mm 222mm
- RS Stock No.:
- 248-8021
- Mfr. Part No.:
- EG1905
- Manufacturer:
- ABB
Subtotal (1 unit)*
€86.48
(exc. VAT)
€106.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.48 |
*price indicative
- RS Stock No.:
- 248-8021
- Mfr. Part No.:
- EG1905
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 222mm | |
| Ventilated | No | |
| Sub Type | 482.6 mm (19 Inch) Mount Set | |
| Shielding | Unshielded | |
| Standards/Approvals | 1STC860113 Declaration of Conformity - CE | |
| Hinges | No | |
| Length | 482mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Handle No | ||
Material Aluminium | ||
Width 222mm | ||
Ventilated No | ||
Sub Type 482.6 mm (19 Inch) Mount Set | ||
Shielding Unshielded | ||
Standards/Approvals 1STC860113 Declaration of Conformity - CE | ||
Hinges No | ||
Length 482mm | ||
- COO (Country of Origin):
- IT
The ABB control and automation board with aluminium panel for 19 rack frame-5HE.
Width 221 mm
Height 222 mm
Length 482 mm
Related links
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 385 mm 400mm
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 320 mm 311mm
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 713 mm 483mm
- ABB Aluminium 482.6 mm (19 Inch) Mount Set, Unshielded 485 mm 44.45mm
- Molex Premise Networks Steel Cable Management Panel Cable Management Panel for Use with 19 inch Racks 82.4mm
- METCASE 19-Inch Rack Mount Case 44.1 x 482.6 x 165mm
- RS PRO 482 mm 266 mm
- Rittal 19-Inch Rack Mount Case 40.3 x 171.5 x 160mm