ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 355.5mm
- RS Stock No.:
- 248-8023
- Mfr. Part No.:
- EG1908
- Manufacturer:
- ABB
Subtotal (1 unit)*
€134.73
(exc. VAT)
€165.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.73 |
*price indicative
- RS Stock No.:
- 248-8023
- Mfr. Part No.:
- EG1908
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 355.5mm | |
| Ventilated | No | |
| Sub Type | 3 AM2 Cabinet IS2 Enclosure for Automation | |
| Shielding | Unshielded | |
| Hinges | No | |
| Standards/Approvals | 1STM604121R0006 Instructions and Manuals, 1STC804013D0209 Environmental Information, 1STC860065 RoHS Information, 1STC860113 Declaration of Conformity - CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Handle No | ||
Material Aluminium | ||
Width 355.5mm | ||
Ventilated No | ||
Sub Type 3 AM2 Cabinet IS2 Enclosure for Automation | ||
Shielding Unshielded | ||
Hinges No | ||
Standards/Approvals 1STM604121R0006 Instructions and Manuals, 1STC804013D0209 Environmental Information, 1STC860065 RoHS Information, 1STC860113 Declaration of Conformity - CE | ||
- COO (Country of Origin):
- IT
The ABB control and automation board comes with aluminium panel for 19 rack frame-8HE.
Width 355 mm
Height 355.5 mm
Length 485 mm
Related links
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 535 mm 480mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 483 mm 265mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 800 mm 480mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 485 mm 180mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 483 mm 131mm
- ABB Aluminium 3 AM2 Cabinet, Unshielded 755 mm 485mm
- ABB Aluminium 3 AM2 Cabinet, Unshielded 480 mm 89mm
- ABB IS2 Enclosures Series Steel Label Holder for Use with AM2 Cabinets, IS2 Enclosures For Automation 10 mm x 0.5 mm x