ABB Aluminium 3 AM2 Cabinet, Unshielded 755 mm 485mm
- RS Stock No.:
- 248-8028
- Mfr. Part No.:
- EG1917
- Manufacturer:
- ABB
Subtotal (1 unit)*
€260.07
(exc. VAT)
€319.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.07 |
*price indicative
- RS Stock No.:
- 248-8028
- Mfr. Part No.:
- EG1917
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 485mm | |
| Ventilated | No | |
| Shielding | Unshielded | |
| Sub Type | 3 AM2 Cabinet | |
| Hinges | No | |
| Length | 755mm | |
| Standards/Approvals | 1STC860113 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Handle No | ||
Material Aluminium | ||
Width 485mm | ||
Ventilated No | ||
Shielding Unshielded | ||
Sub Type 3 AM2 Cabinet | ||
Hinges No | ||
Length 755mm | ||
Standards/Approvals 1STC860113 | ||
- COO (Country of Origin):
- IT
The ABB control and automation board with aluminium panel for 19 rack frame-17HE.
Width 485 mm
Height 755.5 mm
Length 755 mm
Related links
- ABB Aluminium 3 AM2 Cabinet, Unshielded 480 mm 89mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 485 mm 180mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 355.5mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 535 mm 480mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 483 mm 131mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 483 mm 265mm
- ABB Aluminium 3 AM2 Cabinet IS2 Enclosure for Automation, Unshielded 800 mm 480mm
- RS PRO 4 Drawer ABS Tool Case 185 mm 320 mm 485mm