nVent SCHROFF Aluminium Front Panel, 3 U, 42 HP 213mm
- RS Stock No.:
- 255-0825
- Distrelec Article No.:
- 152-63-611
- Mfr. Part No.:
- 30818-310
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€9.84
(exc. VAT)
€12.10
(inc. VAT)
In Stock
- 157 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.84 |
*price indicative
- RS Stock No.:
- 255-0825
- Distrelec Article No.:
- 152-63-611
- Mfr. Part No.:
- 30818-310
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Material | Aluminium | |
| Width | 213mm | |
| Ventilated | No | |
| Horizontal Pitch | 42HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Material Aluminium | ||
Width 213mm | ||
Ventilated No | ||
Horizontal Pitch 42HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's unshielded front panel comes with anodized and untreated edges. The panels enable mounting on horizontal rails.
Aluminium material, clear anodized and untreated edges
RoHS compliant
Related links
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Aluminium Front Panel 42 HP 213mm
- Rittal Unpainted Aluminium Front Panel 42 HP 213mm
- nVent SCHROFF Front Panel 42 HP
- nVent SCHROFF Grey Aluminium Front Panel 42 HP, Shielded
- nVent SCHROFF Grey Aluminium 42 HP 480 mm 88mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium Backplane 42 HP Ventilated, Unshielded 452.1 mm 172.9mm
