nVent SCHROFF Grey Aluminium Backplane, 3 U, 42 HP Ventilated, Unshielded 452.1 mm 172.9mm
- RS Stock No.:
- 721-3098
- Mfr. Part No.:
- 30823-024
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€12.91
(exc. VAT)
€15.88
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.91 |
*price indicative
- RS Stock No.:
- 721-3098
- Mfr. Part No.:
- 30823-024
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Backplane | |
| Colour | Grey | |
| Handle | No | |
| Material | Aluminium | |
| Width | 172.9mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 42HP | |
| Rack Unit | 3U | |
| Sub Type | Backplane | |
| Shielding | Unshielded | |
| Hinges | No | |
| Standards/Approvals | No | |
| Length | 452.1mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Backplane | ||
Colour Grey | ||
Handle No | ||
Material Aluminium | ||
Width 172.9mm | ||
Ventilated Yes | ||
Horizontal Pitch 42HP | ||
Rack Unit 3U | ||
Sub Type Backplane | ||
Shielding Unshielded | ||
Hinges No | ||
Standards/Approvals No | ||
Length 452.1mm | ||
- COO (Country of Origin):
- DE
CompacPRO Rear Panel
A Schroff CompacPRO rear panel which is screwed to the rear frame of the case.
Rear panel with perforation, anodised 2mm thick aluminium, cut edges plain
RoHS compliant
Related links
- nVent SCHROFF Grey Aluminium Backplane 28 HP Ventilated, Unshielded 167.5 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP 452.1 mm 172.9mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP 452.1 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 452.1 mm 84mm
- nVent SCHROFF Grey Aluminium 42 HP 480 mm 88mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 84mm
