nVent SCHROFF Grey, Black Front Panel, 3 U, 84 HP
- RS Stock No.:
- 255-3913
- Distrelec Article No.:
- 152-09-440
- Mfr. Part No.:
- 30118-950
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€21.09
(exc. VAT)
€25.94
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.09 |
*price indicative
- RS Stock No.:
- 255-3913
- Distrelec Article No.:
- 152-09-440
- Mfr. Part No.:
- 30118-950
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Grey, Black | |
| Handle | No | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Grey, Black | ||
Handle No | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 19" front panels that are Al anodized and available in light grey (RAL 7035) or black grey (RAL 7021) colours.
Al anodized
RoHS compliant
Related links
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 128.5mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 443 mm 139.5mm
- nVent SCHROFF Grey Aluminium 84 HP 452 mm 128mm
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 128.4mm
- nVent SCHROFF Front Panel 84 HP
