nVent SCHROFF Front Panel, 2 U, 84 HP
- RS Stock No.:
- 255-3912
- Distrelec Article No.:
- 152-09-432
- Mfr. Part No.:
- 30118-949
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.26 |
*price indicative
- RS Stock No.:
- 255-3912
- Distrelec Article No.:
- 152-09-432
- Mfr. Part No.:
- 30118-949
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | No | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 2U | |
| Sub Type | Front Panel | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle No | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 2U | ||
Sub Type Front Panel | ||
Standards/Approvals RoHS | ||
Hinges No | ||
- COO (Country of Origin):
- DE
The nVent-Schroff's 19" 3mm Al anodized front panels that comes in light grey (RAL 7035) or black grey (RAL 7021) colours.
Al anodized
RoHS compliant
Related links
- nVent SCHROFF Front Panel 84 HP
- nVent SCHROFF Unpainted Front Panel 84 HP
- nVent SCHROFF Grey 3 U, 84 HP
- nVent SCHROFF Front Panel 84 HP
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF Grey Aluminium 84 HP 452.1 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 452.1 mm 84mm
- nVent SCHROFF Steel Front Panel 84 HP
