Schneider Electric Steel 500 mm 135mm

Subtotal (1 unit)*

€64.99

(exc. VAT)

€79.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.99

*price indicative

RS Stock No.:
256-6838
Mfr. Part No.:
NSYCRTM3UG
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rack Panel

Material

Steel

Width

135mm

Length

500mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric front panel sheet steel plain plate available in grey color and has epoxy-polyester powder finish.

Number of rack unit 3U

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy