RS Better World

Schneider Electric PanelSeT Series Sheet Steel Wall Box, IP20 Transparent Door, 515 mm x 600 mm x 500 mm

Subtotal (1 unit)*

€654.27

(exc. VAT)

€804.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€654.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-2064
Mfr. Part No.:
NSYOPB9U5F
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

515mm

Product Type

Wall Box

External Depth

500mm

Body Material

Sheet Steel

Transparent Door

Yes

IP Rating

IP20

Internal Mount Type

Wall

Colour

Light Grey

External Width

600mm

Series

PanelSeT

Standards/Approvals

IEC 60297-3-100, EIA-310D

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

IK Rating

IK08

RoHS Status: Exempt

COO (Country of Origin):
RO
The Schneider Electric Wall-Mounted Open Box is a 19 inch enclosure protect network connectivity equipment and to mount 19 inch equipment. It has glazed door front face.

Mercury free

Sustainable

Related links