nVent SCHROFF Steel Rear Panel, 25 U
- RS Stock No.:
- 269-8599
- Mfr. Part No.:
- 26230-439
- Manufacturer:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-8599
- Mfr. Part No.:
- 26230-439
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Rack Unit | 25U | |
| Sub Type | Rear Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Steel | ||
Rack Unit 25U | ||
Sub Type Rear Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF rear panel with cable ducting and door hinge bracket can be fitted at top or bottom.
2 twist locking catches
Includes grounding
Related links
- nVent SCHROFF Steel Rear Panel, 25 U 553mm
- nVent SCHROFF Steel Rear Panel, 20 U 553mm
- nVent SCHROFF Steel Rear Panel, 9 U 553mm
- nVent SCHROFF Steel Rear Panel, 34 U 553mm
- nVent SCHROFF Steel Rear Panel, 12 U 553mm
- nVent SCHROFF Steel Rear Panel, 16 U 553mm
- nVent SCHROFF Steel Side Panel, 25 U
- nVent SCHROFF Steel Side Panel, 34 U
