nVent SCHROFF Steel Rear Panel, 9 U 553mm

Subtotal (1 unit)*

€58.29

(exc. VAT)

€71.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.29

*price indicative

RS Stock No.:
754-0772
Mfr. Part No.:
26230-371
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Material

Steel

Width

553mm

Rack Unit

9U

Sub Type

Rear Panel

Standards/Approvals

No

COO (Country of Origin):
FR

NOVASTAR Cabinet Rear Panel


A range of standard rear panels and rear panels with a cable ducting frame for use with the NOVASTAR 19in. cabinet.

Twist-locking catch (Torx T30, with 1/4 turn)

Light grey colour (RAL 7035)

Supplied with

Standard: 1 x 1mm steel rear panel with twist-locking catch; 1 x assembly kit.
Cable Ducting: 1 x 1mm steel rear panel with twist-locking catch; 1 x 2mm steel door hinge bracket; 1 x 1.5mm steel frame for cable ducting with brush strip; 1 x 3 U frame for cable ducting for cabinet heights 16, 20, 38, 47 U; 1 x 4 U frame for cable ducting for cabinet heights 25, 34, 43 U; 1 x assembly kit; 1 x earthing kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy