nVent SCHROFF Steel Base Plate, 6 U
- RS Stock No.:
- 269-8606
- Distrelec Article No.:
- 110-28-532
- Mfr. Part No.:
- 27230-114
- Manufacturer:
- nVent SCHROFF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-8606
- Distrelec Article No.:
- 110-28-532
- Mfr. Part No.:
- 27230-114
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Rack Unit | 6U | |
| Sub Type | Base Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Steel | ||
Rack Unit 6U | ||
Sub Type Base Plate | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF cover is used to close the base plate gap. It fits for Nova star base plate, multi pieces.
Including GND/earthing
Related links
- nVent SCHROFF Steel Base Plate, 6 U
- nVent SCHROFF Steel Base Plate
- nVent SCHROFF Steel Base Plate 553mm
- nVent SCHROFF Steel Base Plate, 12 U
- nVent SCHROFF Steel Slide Rail, 20 U 889 mm 889mm
- nVent SCHROFF Black Aluminium Front Panel 10 HP 482.6 mm 265.9mm
- nVent SCHROFF Panel Gasket Side Panel for Use with Stainless Steel Gasket, 6 U
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
