nVent SCHROFF White Aluminium Front Panel, 6 U, 84 HP Ventilated, Unshielded 426.4 mm 426.4mm
- RS Stock No.:
- 283-9201
- Mfr. Part No.:
- 30838-204
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€31.63
(exc. VAT)
€38.90
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.63 |
*price indicative
- RS Stock No.:
- 283-9201
- Mfr. Part No.:
- 30838-204
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | White | |
| Material | Aluminium | |
| Width | 426.4mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 6U | |
| Shielding | Unshielded | |
| Sub Type | Front Panel | |
| Length | 426.4mm | |
| Standards/Approvals | IEC 60297-3-101, IEEE 1101.1/10 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour White | ||
Material Aluminium | ||
Width 426.4mm | ||
Ventilated Yes | ||
Horizontal Pitch 84HP | ||
Rack Unit 6U | ||
Shielding Unshielded | ||
Sub Type Front Panel | ||
Length 426.4mm | ||
Standards/Approvals IEC 60297-3-101, IEEE 1101.1/10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Front panel is made of aluminium. It comes without a handle.
Front finish anodized
Rear finish conductive
RoHS compliant
Related links
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated 426.4mm
- nVent SCHROFF White Aluminium Front Panel 8 HP Ventilated, Unshielded 40.3 mm 40.3mm
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
