nVent SCHROFF White Aluminium Front Panel, 6 U, 8 HP Ventilated, Unshielded 40.3 mm 40.3mm

Subtotal (1 unit)*

€6.89

(exc. VAT)

€8.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.89

*price indicative

RS Stock No.:
283-9200
Mfr. Part No.:
30838-128
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Colour

White

Material

Aluminium

Width

40.3mm

Ventilated

Yes

Horizontal Pitch

8HP

Rack Unit

6U

Sub Type

Front Panel

Shielding

Unshielded

Standards/Approvals

IEEE 1101.1/10, IEC 60297-3-101

Length

40.3mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF Front panel is made of aluminium. It comes without a handle.

Front finish anodized

Rear finish conductive

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy