nVent SCHROFF Grey Aluminium Front Panel, 3 U, 7 HP, Yes 426.4 mm 261.8mm

Image representative of range

Subtotal (1 bag of 5 units)*

€50.53

(exc. VAT)

€62.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€50.53€10.106

*price indicative

RS Stock No.:
437-1586
Mfr. Part No.:
20848-407
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Colour

Grey

Material

Aluminium

Width

261.8mm

Horizontal Pitch

7HP

Rack Unit

3U

Shielding

Yes

Sub Type

Front Panel

Length

426.4mm

Standards/Approvals

No

Hinges

Yes

COO (Country of Origin):
DE

Blank Front Panels Shielded


2.5mm thick aluminium

Front anodised

Rear yellow chromate coated (conductive)

Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material

Fixing accessories to be ordered separately: plastic studs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy