nVent SCHROFF Grey Aluminium Front Panel, 3 U, 7 HP, Yes

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
437-1794
Mfr. Part No.:
20848-484
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Colour

Grey

Material

Aluminium

Horizontal Pitch

7HP

Rack Unit

3U

Shielding

Yes

Sub Type

Front Panel

Standards/Approvals

No

COO (Country of Origin):
DE

Blank Front Panels Shielded


2.5mm thick aluminium

Front anodised

Rear yellow chromate coated (conductive)

Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material

Fixing accessories to be ordered separately: plastic studs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy