nVent SCHROFF Grey Aluminium Front Panel, 3 U, 3 HP
- RS Stock No.:
- 437-1839
- Mfr. Part No.:
- 20838-107
- Manufacturer:
- nVent SCHROFF
Subtotal (1 bag of 5 units)*
€18.77
(exc. VAT)
€23.09
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.77 | €3.754 |
*price indicative
- RS Stock No.:
- 437-1839
- Mfr. Part No.:
- 20838-107
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Horizontal Pitch | 3HP | |
| Rack Unit | 3U | |
| Sub Type | Front Panel | |
| Shielding | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Horizontal Pitch 3HP | ||
Rack Unit 3U | ||
Sub Type Front Panel | ||
Shielding No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Blank Front Panels Unshielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
Related links
- nVent SCHROFF Grey Aluminium Front Panel 4 HP
- nVent SCHROFF Grey Aluminium Front Panel 4 HP
- nVent SCHROFF Grey Aluminium Front Panel 8 HP, Shielded
- nVent SCHROFF Grey Aluminium Front Panel 6 HP, Shielded
- nVent SCHROFF Grey Aluminium Front Panel 21 HP 483 mm 88.1mm
- nVent SCHROFF Grey Aluminium Front Panel 7 HP
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium Front Panel 84 HP, Shielded
