nVent SCHROFF Grey Aluminium Front Panel, 3 U, 4 HP

Subtotal (1 bag of 5 units)*

€19.93

(exc. VAT)

€24.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€19.93€3.986

*price indicative

RS Stock No.:
437-1946
Mfr. Part No.:
20838-108
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Colour

Grey

Material

Aluminium

Ventilated

No

Horizontal Pitch

4HP

Rack Unit

3U

Sub Type

Front Panel

Hinges

No

Standards/Approvals

No

COO (Country of Origin):
DE

Blank Front Panels Unshielded


2.5mm thick aluminium

Front anodised

Rear yellow chromate coated (conductive)

Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material

Fixing accessories to be ordered separately: plastic studs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy