nVent SCHROFF Grey Aluminium, 3 U, 8 HP 40.3mm
- RS Stock No.:
- 437-2286
- Mfr. Part No.:
- 20848489
- Manufacturer:
- nVent SCHROFF
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€12.15
(exc. VAT)
€14.94
(inc. VAT)
- RS Stock No.:
- 437-2286
- Mfr. Part No.:
- 20848489
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 40.3mm | |
| Horizontal Pitch | 8HP | |
| Rack Unit | 3U | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Handle Yes | ||
Material Aluminium | ||
Width 40.3mm | ||
Horizontal Pitch 8HP | ||
Rack Unit 3U | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
Shielded Front Panel with Extractor Handle
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Extractor handle plastic PC grey RAL 7035
Board retainer die-cast zinc
Set available containing one shielded front panel, one (3U)/two (6U) extractor handle(s), and one assembly kit
Related links
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF Grey Aluminium Front Panel 8 HP, Shielded
- nVent SCHROFF Grey 3 U, 8 HP 103.12mm
- nVent SCHROFF Aluminium 8 HP 40.3mm
- Rittal Unpainted Aluminium Front Panel 8 HP 40.3mm
- nVent SCHROFF Grey Aluminium 12 HP 60.62mm
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4mm

