nVent SCHROFF Grey, Black Aluminium, 3 U, 8 HP 103.12mm
- RS Stock No.:
- 437-2321
- Mfr. Part No.:
- 20848589
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€19.30
(exc. VAT)
€23.74
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.30 |
*price indicative
- RS Stock No.:
- 437-2321
- Mfr. Part No.:
- 20848589
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey, Black | |
| Handle | Yes | |
| Material | Aluminium | |
| Width | 103.12mm | |
| Horizontal Pitch | 8HP | |
| Rack Unit | 3U | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey, Black | ||
Handle Yes | ||
Material Aluminium | ||
Width 103.12mm | ||
Horizontal Pitch 8HP | ||
Rack Unit 3U | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- DE
Shielded Front Panel with IEEE Handle and Lever
Coding facility
Micro-switch for live insertion (optional)
Front panel 2.5mm thick aluminium, front anodised, rear yellow chromated, conductive
Handle plastic PC Schwarz RAL 9005, lever plastic PC grey RAL 7035
Mounting block die-cast zinc
Standards: IEEE 1101.10, IEC 48/119CD and 60297-5
Set available containing one shielded front panel, one (3U)/two (6U) handle(s), one EMC gasket material and one assembly kit
Related links
- nVent SCHROFF Grey Aluminium 8 HP 40.3mm
- nVent SCHROFF Grey Aluminium Front Panel 8 HP, Shielded
- nVent SCHROFF Grey Aluminium 6 HP 30.14mm
- nVent SCHROFF Grey Aluminium 12 HP 60.62mm
- nVent SCHROFF Grey Aluminium 7 HP, Yes
- nVent SCHROFF Grey 3 U, 84 HP
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 10 HP 50.46mm
