nVent SCHROFF Grey Aluminium Front Panel, 7 U, Shielded 483 mm 310.3mm
- RS Stock No.:
- 721-2913
- Distrelec Article No.:
- 110-16-033
- Mfr. Part No.:
- 20835598
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€11.37
(exc. VAT)
€13.99
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.37 |
*price indicative
- RS Stock No.:
- 721-2913
- Distrelec Article No.:
- 110-16-033
- Mfr. Part No.:
- 20835598
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 310.3mm | |
| Rack Unit | 7U | |
| Sub Type | Front Panel | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Length | 483mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 310.3mm | ||
Rack Unit 7U | ||
Sub Type Front Panel | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Length 483mm | ||
- COO (Country of Origin):
- DE
PMC Mezzanine Front Panel
A Schroff mezzanine front panel which is fitted into the PMC front panel cut-outs. EMC shielding is provided through a conductive O-ring.
PMC Mezzanine front panel, aluminium extrusion, anodised, conductive surface
EMC sealing O-ring, Cho-Seal
RoHS compliant
Supplied with
1 x PMC mezzanine front panel and 1 x EMC sealing O-ring.
Related links
- nVent SCHROFF Grey Aluminium, 7 U 483 mm 310.3mm
- StarTech.com Black Steel Blanking Panel Shielded 483 mm 13mm
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 483 mm 132mm
- nVent SCHROFF Grey Aluminium, 9 U 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium, 2 U 483 mm 88.1mm
- nVent SCHROFF Grey Aluminium, 1 U 483 mm 43.6mm
- nVent SCHROFF Grey Aluminium, 4 U 483 mm 177mm
- nVent SCHROFF Grey Aluminium, 3 U 483 mm 132.5mm
