nVent SCHROFF Grey Aluminium, 7 U 483 mm 310.3mm
- RS Stock No.:
- 721-3042
- Mfr. Part No.:
- 30118-306
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€36.77
(exc. VAT)
€45.23
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.77 |
*price indicative
- RS Stock No.:
- 721-3042
- Mfr. Part No.:
- 30118-306
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 310.3mm | |
| Ventilated | No | |
| Rack Unit | 7U | |
| Hinges | No | |
| Length | 483mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 310.3mm | ||
Ventilated No | ||
Rack Unit 7U | ||
Hinges No | ||
Length 483mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
19in. Blank Front Panels
A Schroff blank front panel for 19in. cabinets.
3mm aluminium
RoHS compliant
Schroff Minirack & Accessories
Related links
- nVent SCHROFF Grey Aluminium Front Panel Shielded 483 mm 310.3mm
- nVent SCHROFF Grey Aluminium, 5 U 483 mm 221.4mm
- nVent SCHROFF Grey Aluminium, 9 U Ventilated 483 mm 399.2mm
- nVent SCHROFF Grey Aluminium, 8 U Ventilated 483 mm 354.8mm
- nVent SCHROFF Grey Aluminium, 6 U Ventilated 483 mm 265.9mm
- nVent SCHROFF Grey Aluminium, 3 U 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium, 9 U 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium, 1 U 483 mm 43.6mm
