nVent SCHROFF Grey Acrylic Front Door, 3U, 84HP, 483 x 265.9mm
- RS Stock No.:
- 721-3010
- Mfr. Part No.:
- 24575177
- Manufacturer:
- nVent SCHROFF
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-3010
- Mfr. Part No.:
- 24575177
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Type | Front Door | |
| Colour | Grey | |
| Material | Acrylic | |
| Width | 265.9mm | |
| Horizontal Pitch | 84HP | |
| Dimensions | 483 x 265.9mm | |
| Length | 483mm | |
| Rack Units | 3U | |
| Hinges | Yes | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Type Front Door | ||
Colour Grey | ||
Material Acrylic | ||
Width 265.9mm | ||
Horizontal Pitch 84HP | ||
Dimensions 483 x 265.9mm | ||
Length 483mm | ||
Rack Units 3U | ||
Hinges Yes | ||
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Grey Aluminium, 6 U Ventilated 483 mm 265.9mm
- nVent SCHROFF Grey Aluminium Front Panel, 1 U Ventilated 84HP
- nVent SCHROFF Grey Aluminium, 9 U 483 mm 132.5mm
- nVent SCHROFF Grey Aluminium, 9 U Ventilated 483 mm 399.2mm
- nVent SCHROFF Grey Aluminium, 8 U Ventilated 483 mm 354.8mm
- nVent SCHROFF Grey Aluminium, 5 U 483 mm 221.4mm
- nVent SCHROFF Grey Aluminium, 7 U 483 mm 310.3mm
- nVent SCHROFF Grey Aluminium, 1 U 483 mm 43.6mm
