nVent SCHROFF Grey Aluminium, 10 U, 28 HP Ventilated 167.5 mm 128.4mm
- RS Stock No.:
- 721-3064
- Distrelec Article No.:
- 152-08-467
- Mfr. Part No.:
- 30219144
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€96.11
(exc. VAT)
€118.22
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.11 |
*price indicative
- RS Stock No.:
- 721-3064
- Distrelec Article No.:
- 152-08-467
- Mfr. Part No.:
- 30219144
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 128.4mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 28HP | |
| Rack Unit | 10U | |
| Hinges | No | |
| Standards/Approvals | No | |
| Length | 167.5mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 128.4mm | ||
Ventilated Yes | ||
Horizontal Pitch 28HP | ||
Rack Unit 10U | ||
Hinges No | ||
Standards/Approvals No | ||
Length 167.5mm | ||
- COO (Country of Origin):
- DE
19in. Blank Front Panels
A Schroff blank front panel for 19in. cabinets.
3mm aluminium
RoHS compliant
Schroff Minirack & Accessories
Related links
- nVent SCHROFF Grey Aluminium Backplane 28 HP Ventilated, Unshielded 167.5 mm 128.4mm
- nVent SCHROFF Grey Aluminium 28 HP Ventilated 141.9 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 443.7mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 345.4 mm 128.4mm
