nVent SCHROFF Grey Aluminium, 4 U, 63 HP Ventilated 238.7 mm 128.4mm
- RS Stock No.:
- 721-3102
- Mfr. Part No.:
- 30823036
- Manufacturer:
- nVent SCHROFF
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 721-3102
- Mfr. Part No.:
- 30823036
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Backplane | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 128.4mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 63HP | |
| Rack Unit | 4U | |
| Hinges | No | |
| Length | 238.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Backplane | ||
Colour Grey | ||
Material Aluminium | ||
Width 128.4mm | ||
Ventilated Yes | ||
Horizontal Pitch 63HP | ||
Rack Unit 4U | ||
Hinges No | ||
Length 238.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
CompacPRO Rear Panel
A Schroff CompacPRO rear panel which is screwed to the rear frame of the case.
Rear panel with perforation, anodised 2mm thick aluminium, cut edges plain
RoHS compliant
Related links
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 345.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 84mm
- nVent SCHROFF Grey Aluminium 63 HP 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 345.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 426.28 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium 28 HP Ventilated 141.9 mm 128.4mm
