nVent SCHROFF Grey Aluminium, 1 U, 42 HP Ventilated 238.7 mm 84mm
- RS Stock No.:
- 721-3073
- Distrelec Article No.:
- 193-11-862
- Mfr. Part No.:
- 30702056
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€27.82
(exc. VAT)
€34.22
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.82 |
*price indicative
- RS Stock No.:
- 721-3073
- Distrelec Article No.:
- 193-11-862
- Mfr. Part No.:
- 30702056
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 84mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 42HP | |
| Rack Unit | 1U | |
| Hinges | No | |
| Standards/Approvals | No | |
| Length | 238.7mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 84mm | ||
Ventilated Yes | ||
Horizontal Pitch 42HP | ||
Rack Unit 1U | ||
Hinges No | ||
Standards/Approvals No | ||
Length 238.7mm | ||
- COO (Country of Origin):
- DE
19in. Vented Front Panels
A Schroff vented front panel for 19in. cabinets.
2.5mm aluminium
RoHS compliant
Schroff Minirack & Accessories
Related links
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP Ventilated 213.02 mm 128.4mm
- nVent SCHROFF Grey Aluminium Backplane 42 HP Ventilated, Unshielded 452.1 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 452.1 mm 84mm
- nVent SCHROFF Grey Aluminium 42 HP 452.1 mm 128.4mm
- nVent SCHROFF Grey Aluminium 42 HP 480 mm 88mm
- nVent SCHROFF Grey Aluminium Front Panel 42 HP, Shielded
