nVent SCHROFF Grey Aluminium, 4 U, 84 HP 480 mm 177mm
- RS Stock No.:
- 721-3121
- Mfr. Part No.:
- 30823272
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€39.08
(exc. VAT)
€48.07
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.08 |
*price indicative
- RS Stock No.:
- 721-3121
- Mfr. Part No.:
- 30823272
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 177mm | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 4U | |
| Length | 480mm | |
| Standards/Approvals | No | |
| Hinges | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 177mm | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 4U | ||
Length 480mm | ||
Standards/Approvals No | ||
Hinges No | ||
- COO (Country of Origin):
- DE
CompacPRO Front Panel
A Schroff CompacPRO front panel which is screwed to the front frame of the case.
Front panel, anodised 3mm thick aluminium, cut edges plain
RoHS compliant
Related links
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 482.6 mm 132.5mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium, 4 U 483 mm 177mm
- nVent SCHROFF Grey Aluminium 63 HP 345.4 mm 172.9mm
- nVent SCHROFF Grey Aluminium 63 HP Ventilated 238.7 mm 128.4mm
- nVent SCHROFF Grey Aluminium 63 HP 480 mm 44mm
- nVent SCHROFF Grey Aluminium 42 HP 480 mm 88mm
