nVent SCHROFF Steel Rear Panel, 34 U 553mm
- RS Stock No.:
- 754-0791
- Mfr. Part No.:
- 26230-376
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€104.27
(exc. VAT)
€128.25
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.27 |
*price indicative
- RS Stock No.:
- 754-0791
- Mfr. Part No.:
- 26230-376
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 553mm | |
| Rack Unit | 34U | |
| Sub Type | Rear Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 553mm | ||
Rack Unit 34U | ||
Sub Type Rear Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
NOVASTAR Cabinet Rear Panel
A range of standard rear panels and rear panels with a cable ducting frame for use with the NOVASTAR 19in. cabinet.
Twist-locking catch (Torx T30, with 1/4 turn)
Light grey colour (RAL 7035)
Supplied with
Standard: 1 x 1mm steel rear panel with twist-locking catch; 1 x assembly kit.
Cable Ducting: 1 x 1mm steel rear panel with twist-locking catch; 1 x 2mm steel door hinge bracket; 1 x 1.5mm steel frame for cable ducting with brush strip; 1 x 3 U frame for cable ducting for cabinet heights 16, 20, 38, 47 U; 1 x 4 U frame for cable ducting for cabinet heights 25, 34, 43 U; 1 x assembly kit; 1 x earthing kit.
Cable Ducting: 1 x 1mm steel rear panel with twist-locking catch; 1 x 2mm steel door hinge bracket; 1 x 1.5mm steel frame for cable ducting with brush strip; 1 x 3 U frame for cable ducting for cabinet heights 16, 20, 38, 47 U; 1 x 4 U frame for cable ducting for cabinet heights 25, 34, 43 U; 1 x assembly kit; 1 x earthing kit.
Related links
- nVent SCHROFF Steel Rear Panel, 34 U 553mm
- nVent SCHROFF Steel Rear Panel, 9 U 553mm
- nVent SCHROFF Steel Rear Panel, 12 U 553mm
- nVent SCHROFF Steel Rear Panel, 25 U 553mm
- nVent SCHROFF Steel Rear Panel, 20 U 553mm
- nVent SCHROFF Steel Rear Panel, 16 U 553mm
- nVent SCHROFF Steel Cabinet Door, 34 U 553mm
- nVent SCHROFF Steel Cabinet Door, 9 U 553mm
