CAMDENBOSS Additional Profile, 24mm Depth, 6U
- RS Stock No.:
- 139-230
- Mfr. Part No.:
- LA32275206
- Manufacturer:
- CAMDENBOSS
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€29.20
(exc. VAT)
€35.92
(inc. VAT)
- RS Stock No.:
- 139-230
- Mfr. Part No.:
- LA32275206
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Type | Additional Profile | |
| Material | Steel | |
| Depth | 24mm | |
| Width | 25mm | |
| Height | 266.7mm | |
| Rack Units | 6U | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Type Additional Profile | ||
Material Steel | ||
Depth 24mm | ||
Width 25mm | ||
Height 266.7mm | ||
Rack Units 6U | ||
Colour Grey | ||
Related links
- CAMDENBOSS Grey Steel Additional Profile, 9 U 25 mm
- Rittal Ripac VARIO Series 6U Aluminium Rack Mount Chassis 345mm Depth
- RS PRO Adapter Extension Frame for Use with 19-Inch Racks, 6U
- TE Connectivity, MultiGig for use with RT VITA 46 3U and 6U
- StarTech.com Black Steel Solid Panel 91HP, 18.3 x 10.4 x 0.6in
- Siemens 1 kA size NH3 AR Tag Fuse, 690 V
- Rittal Ripac VARIO Series 6U Aluminium Rack Mount Chassis 185mm Depth
- CAMDENBOSS Grey Steel Rear Panel Ventilated

