Rittal Ripac VARIO Series 6U Aluminium Rack Mount Chassis, 84HP, 185mm Depth
- RS Stock No.:
- 186-810
- Mfr. Part No.:
- 3684056
- Manufacturer:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-810
- Mfr. Part No.:
- 3684056
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Rack Units | 6U | |
| Series | Ripac VARIO | |
| Horizontal Pitch | 84HP | |
| Depth | 185mm | |
| Colour | Natural | |
| Material | Aluminium | |
| Dimensions | 262.75 x 482.6 x 185mm | |
| Height | 262.75mm | |
| Width | 482.6mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Rack Units 6U | ||
Series Ripac VARIO | ||
Horizontal Pitch 84HP | ||
Depth 185mm | ||
Colour Natural | ||
Material Aluminium | ||
Dimensions 262.75 x 482.6 x 185mm | ||
Height 262.75mm | ||
Width 482.6mm | ||
- COO (Country of Origin):
- DE
Related links
- Rittal Ripac VARIO Series 3U Aluminium Rack Mount Chassis 185mm Depth
- Rittal Ripac VARIO Series 6U Aluminium Rack Mount Chassis 345mm Depth
- Rittal Ripac VARIO Series 3U Aluminium Rack Mount Chassis 245mm Depth
- Rittal Ripac VARIO Series 3U Aluminium Rack Mount Chassis 345mm Depth
- Rittal Ripac VARIO Series 6 U Rack Mount Chassis 84 HP, 245 mm Depth
- Rittal Ripac ECO Series 3 U Rack Mount Chassis Zinc 84 HP, 175 mm Depth
- Rittal Ripac ECO Series 3 U Rack Mount Chassis Steel 84 HP, 235 mm Depth
- nVent SCHROFF MultipacPRO Series 3U Rack Mount Chassis, 84HP
