Rittal Ripac VARIO Series 6U Aluminium Rack Mount Chassis, 84HP, 345mm Depth

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-100
Mfr. Part No.:
3684047
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Rack Units

6U

Series

Ripac VARIO

Horizontal Pitch

84HP

Depth

345mm

Colour

Natural

Material

Aluminium

Dimensions

262.75 x 482.6 x 345mm

Height

262.75mm

Width

482.6mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy