Accuride Telescopic Slide, 27 mm Depth, 2 U, 45kg Max Load
- RS Stock No.:
- 190-4150
- Mfr. Part No.:
- DZ2807-0012
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€91.66
(exc. VAT)
€112.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €91.66 |
*price indicative
- RS Stock No.:
- 190-4150
- Mfr. Part No.:
- DZ2807-0012
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Telescopic Slide | |
| Maximum Load | 45kg | |
| Depth | 27mm | |
| Width | 661mm | |
| Height | 17mm | |
| Lockout | Yes | |
| Closed Slide Length | 305mm | |
| Rack Unit | 2U | |
| Standards/Approvals | No | |
| Series | DZ2807 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Rack Rail | ||
Sub Type Telescopic Slide | ||
Maximum Load 45kg | ||
Depth 27mm | ||
Width 661mm | ||
Height 17mm | ||
Lockout Yes | ||
Closed Slide Length 305mm | ||
Rack Unit 2U | ||
Standards/Approvals No | ||
Series DZ2807 | ||
- COO (Country of Origin):
- CN
Load rating up to 45kg
100%+ extension
9.6mm slide thickness
Lock-out
Front disconnect
Enclosure mounting brackets attached
Enhanced friction movement
Low profile for 1U and 2U applications
Related links
- Accuride Telescopic Slide 2 U, 45kg Max Load
- Accuride Telescopic Slide 2 U, 29kg Max Load
- Accuride Telescopic Slide 2 U, 45kg Max Load
- Accuride Telescopic Slide 2 U, 36kg Max Load
- Accuride Telescopic Slide 2 U, 43kg Max Load
- Accuride Telescopic Slide 2 U, 27kg Max Load
- Accuride Telescopic Slide 2 U, 31kg Max Load
- Accuride Telescopic Slide 2 U, 34kg Max Load
