Accuride Telescopic Slide, 27 mm Depth, 2 U, 40kg Max Load
- RS Stock No.:
- 190-4152
- Mfr. Part No.:
- DZ2807-0016
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€105.43
(exc. VAT)
€129.68
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €105.43 |
*price indicative
- RS Stock No.:
- 190-4152
- Mfr. Part No.:
- DZ2807-0016
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Sub Type | Telescopic Slide | |
| Product Type | Rack Rail | |
| Maximum Load | 40kg | |
| Depth | 27mm | |
| Width | 863mm | |
| Height | 17mm | |
| Lockout | Yes | |
| Closed Slide Length | 406mm | |
| Rack Unit | 2U | |
| Standards/Approvals | No | |
| Series | DZ2807 | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Sub Type Telescopic Slide | ||
Product Type Rack Rail | ||
Maximum Load 40kg | ||
Depth 27mm | ||
Width 863mm | ||
Height 17mm | ||
Lockout Yes | ||
Closed Slide Length 406mm | ||
Rack Unit 2U | ||
Standards/Approvals No | ||
Series DZ2807 | ||
- COO (Country of Origin):
- CN
Load rating up to 45kg
100%+ extension
9.6mm slide thickness
Lock-out
Front disconnect
Enclosure mounting brackets attached
Enhanced friction movement
Low profile for 1U and 2U applications
Related links
- Accuride Telescopic Slide 2 U, 40kg Max Load
- Accuride Telescopic Slide 2 U, 40kg Max Load
- Accuride Telescopic Slide 2 U, 29kg Max Load
- Accuride Telescopic Slide 2 U, 36kg Max Load
- Accuride Telescopic Slide 2 U, 43kg Max Load
- Accuride Telescopic Slide 2 U, 45kg Max Load
- Accuride Telescopic Slide 2 U, 27kg Max Load
- Accuride Telescopic Slide 2 U, 31kg Max Load
