RS Better World
Schneider Electric Mounting Accessory, 27 mm Depth, 25 mm, 100kg Max Load
- RS Stock No.:
- 219-8738
- Mfr. Part No.:
- NSYSQCR6540
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€33.26
(exc. VAT)
€40.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8738
- Mfr. Part No.:
- NSYSQCR6540
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Mounting Accessory | |
| Product Type | Rack Rail | |
| Maximum Load | 100kg | |
| Material | Steel | |
| Depth | 27mm | |
| Width | 65mm | |
| Height | 27mm | |
| Hold-In Detent | No | |
| Finish | Zinc Plated | |
| Lockout | No | |
| Horizontal Pitch | 25mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Mounting Accessory | ||
Product Type Rack Rail | ||
Maximum Load 100kg | ||
Material Steel | ||
Depth 27mm | ||
Width 65mm | ||
Height 27mm | ||
Hold-In Detent No | ||
Finish Zinc Plated | ||
Lockout No | ||
Horizontal Pitch 25mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- EG
The Schneider Electric NSYSQCR6540 is a Special SF/SM quick fixing cross rails . It has an depth of 65 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric Cross Rail 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- nVent SCHROFF Slide Rail 1 U, 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
