Schneider Electric Cross Rail, 27 mm Depth, 100kg Max Load
- RS Stock No.:
- 219-8744
- Mfr. Part No.:
- NSYSUCR9080
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€66.03
(exc. VAT)
€81.22
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €66.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8744
- Mfr. Part No.:
- NSYSUCR9080
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Cross Rail | |
| Product Type | Rack Rail | |
| Maximum Load | 100kg | |
| Material | Steel | |
| Depth | 27mm | |
| Width | 90mm | |
| Height | 27mm | |
| Hold-In Detent | No | |
| Finish | Zinc Plated | |
| Lockout | No | |
| Standards/Approvals | RoHS exemption information, China RoHS Regulation, Green Premium product, REACH free of SVHC, EU RoHS Declaration, EU RoHS Directive Pro-active, China RoHS Declaration Pro-active China RoHS Declaration, REACH Declaration, Mercury free, Toxic heavy metal free | |
| Series | PanelSeT | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Cross Rail | ||
Product Type Rack Rail | ||
Maximum Load 100kg | ||
Material Steel | ||
Depth 27mm | ||
Width 90mm | ||
Height 27mm | ||
Hold-In Detent No | ||
Finish Zinc Plated | ||
Lockout No | ||
Standards/Approvals RoHS exemption information, China RoHS Regulation, Green Premium product, REACH free of SVHC, EU RoHS Declaration, EU RoHS Directive Pro-active, China RoHS Declaration Pro-active China RoHS Declaration, REACH Declaration, Mercury free, Toxic heavy metal free | ||
Series PanelSeT | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- EG
Related links
- Schneider Electric Cross Rail 25 mm, 110kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- Accuride Telescopic Slide 100kg Max Load
- nVent SCHROFF Slide Rail 1 U, 100kg Max Load
