Schneider Electric Cross Rail, 20 mm Depth, 25 mm, 110kg Max Load
- RS Stock No.:
- 219-8736
- Mfr. Part No.:
- NSYSQCR12060
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€48.73
(exc. VAT)
€59.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.73 |
*price indicative
- RS Stock No.:
- 219-8736
- Mfr. Part No.:
- NSYSQCR12060
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Cross Rail | |
| Product Type | Rack Rail | |
| Maximum Load | 110kg | |
| Material | Steel | |
| Depth | 20mm | |
| Width | 120mm | |
| Height | 20mm | |
| Hold-In Detent | No | |
| Lockout | No | |
| Finish | Zinc Plated | |
| Horizontal Pitch | 25mm | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Cross Rail | ||
Product Type Rack Rail | ||
Maximum Load 110kg | ||
Material Steel | ||
Depth 20mm | ||
Width 120mm | ||
Height 20mm | ||
Hold-In Detent No | ||
Lockout No | ||
Finish Zinc Plated | ||
Horizontal Pitch 25mm | ||
Series PanelSeT | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric NSYSQCR12060 is a Special SF/SM quick fixing cross rails - 120 mm .It has a height of H 600 mm
Maximum load is of 110 kg
It has 18 months warranty
Related links
- Schneider Electric Cross Rail 25 mm
- Schneider Electric Cross Rail 100kg Max Load
- Accuride Slide 110kg Max Load
- Schneider Electric Mounting Accessory 25 mm, 100kg Max Load
- Accuride Telescopic Slide 110kg Max Load
- Accuride Telescopic Slide 110kg Max Load
- Accuride Telescopic Slide 110kg Max Load
- Schneider Electric 25 mm
