Accuride Slide, 13 mm Depth, 8 U, 71kg Max Load

Subtotal (1 pair)*

€145.86

(exc. VAT)

€179.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€145.86

*price indicative

RS Stock No.:
224-7748
Mfr. Part No.:
DZ3507-0016
Manufacturer:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Sub Type

Slide

Product Type

Rack Rail

Maximum Load

71kg

Material

Steel

Depth

13mm

Width

51.6mm

Height

13mm

Extension

100%

Lockout

Yes

Rack Unit

8U

Standards/Approvals

No

COO (Country of Origin):
CN
The Accuride medium duty slide with lock-out and disconnect has pinch-free, spring disconnect makes drawer removal and reinsertion easy.

One-Motion Insertion™ simplifies reinsertion and installation of heavier loads

Optional enclosure mounting brackets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy