Accuride Slide, 13 mm Depth, 8 U, 76kg Max Load
- RS Stock No.:
- 224-7749
- Mfr. Part No.:
- DZ3507-0018
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€148.67
(exc. VAT)
€182.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €148.67 |
*price indicative
- RS Stock No.:
- 224-7749
- Mfr. Part No.:
- DZ3507-0018
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Sub Type | Slide | |
| Product Type | Rack Rail | |
| Maximum Load | 76kg | |
| Material | Mild Steel | |
| Depth | 13mm | |
| Width | 51.6mm | |
| Height | 13mm | |
| Extension | 100% | |
| Lockout | Yes | |
| Rack Unit | 8U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Sub Type Slide | ||
Product Type Rack Rail | ||
Maximum Load 76kg | ||
Material Mild Steel | ||
Depth 13mm | ||
Width 51.6mm | ||
Height 13mm | ||
Extension 100% | ||
Lockout Yes | ||
Rack Unit 8U | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Accuride medium duty slide with lock-out and disconnect has pinch-free, spring disconnect makes drawer removal and reinsertion easy.
One-Motion Insertion™ simplifies reinsertion and installation of heavier loads
Optional enclosure mounting brackets
